WKK 110126071 Cable Tie 200mm 4.80mm Black UV-Proof 100Pieces

Image Representative of Range

WKK 110126071 Cable Tie 200mm 4.80mm Black UV-Proof 100Pieces

MPN
110126071
Brand
WKK
EAN-13
2050004813418
Order Code
11-0485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

WKK manufactures the 200 mm long and 4.80 mm wide black UV-proof cable tie. This set contains 100 cable ties suitable for cable bundling and management. The UV-proof feature makes it ideal for outdoor applications.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot