WKK 110122071 Cable Tie 200mm x 2.50mm Black UV-Proof 100 Pcs

Image Representative of Range

WKK 110122071 Cable Tie 200mm x 2.50mm Black UV-Proof 100 Pcs

MPN
110122071
Brand
WKK
EAN-13
2050004814620
Order Code
11-0482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The WKK 110122071 cable tie, manufactured by WKK, measures 200 mm in length and 2.50 mm in width, and is black and UV-proof. It comes in a pack of 100, ideal for cable bundling and cable management. These cable ties are typically used to secure cables or wires in both indoor and outdoor environments.
Length 200mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 53mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot