Wittenberg Antennen Poly-103534 LTE GPS WIFI adapter SMA 5 m 1 pc

MPN
Poly-103534
EAN-13
4021064035346
Order Code
18-5374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £247.00 £209.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wittenberg Antennen's Poly-103534 is a high-performance LTE GPS WiFi adapter featuring SMA connectors and a length of 5 metres, designed for seamless integration into wireless communication systems. This product, also known as the alternate description 3406008, is engineered to support precise signal transmission across LTE, GPS, and WiFi networks, making it suitable for applications requiring reliable connectivity in both automotive and telecommunication infrastructures. The adapter's robust design ensures optimal performance in environments demanding consistent data throughput, aligning with professional engineering standards for durability and technical efficiency.
Connector 1 SMA Male
Connector 2 SMB female
Length 5m
Impedance 50Ω
Type SMA adapter
Cable Length 5m
Colour Black
Content 1
Shielding No

Reviews

Be the first to submit a review

Trustpilot