Wittenberg Antennen P-103239 5M Antenna Cable N Plug Sma Plug Mobile Rf Cable

MPN
P-103239
EAN-13
4021064032390
Order Code
18-5363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Wittenberg Antennen P-103239 is a high-quality RF cable assembly designed for reliable signal transmission in various engineering applications. Featuring a 5-meter length, this antenna cable terminates with an N plug on one end and an SMA plug on the other, allowing for seamless integration with a wide range of radio frequency equipment. The robust construction ensures minimal signal loss and optimal performance in both mobile and stationary communication systems. Ideal for use in telecommunications, broadcasting, and data transmission projects, this cable assembly offers high versatility and dependable connectivity for engineers demanding precision and durability in their installations.
Connector 1 N Plug
Connector 2 SMA Male
Length 5m
Impedance 75Ω
Type Antenna cable
Cable Length 5m
Colour Black

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot