Wittenberg Antennen P-103236 Antenna Cable N Plug Sma Plug 3M Length

MPN
P-103236
EAN-13
4021064032369
Order Code
18-5360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wittenberg Antennen P-103236, identified by the alternate description as the 3 m antenna cable with N plug to SMA plug, serves as an RF cable assembly designed to connect radio frequency devices with precision and reliability. The cable's construction ensures optimal impedance matching and minimal signal loss across the 3-metre length, making it ideal for applications in wireless communications, test equipment, and antenna installations where high-frequency signal integrity is paramount. Featuring robust N-type and SMA connectors, this assembly caters to environmental stability and secure connections, crucial for outdoor networking equipment and high-performance communication systems. Its versatility and quality make it a suitable choice for engineers seeking dependable RF connectivity solutions in both commercial and industrial settings.
Connector 1 N Plug
Connector 2 SMA Male
Length 3m
Impedance 75Ω
Type Antenna cable
Cable Length 3m
Colour Black

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot