Wittenberg Antennen P-103232 Antenna adapter RP-SMA socket N plug

MPN
P-103232
EAN-13
4021064032321
Order Code
18-5359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.10 £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Wittenberg Antennen P-103232, also known by the alternate description 1880043, is designed to facilitate robust connectivity solutions in radio frequency applications. This antenna adapter features a reliable interface conversion, housing an RP-SMA socket at one end and an N plug at the other, enabling seamless integration between incompatible systems or components requiring these specific connector types. Engineered for precision and durability, the P-103232 is typically employed in telecommunications, wireless network installations, and signal testing environments where secure and efficient connectivity is paramount. With its compatibility and ease of use, it is an essential component for engineers looking to ensure optimal performance within RF systems.
Connector 1 SMA Male
Connector 2 FME female
Length 20cm
Impedance 50Ω
Type Antenna adapter
Colour Black
Shielding No
Type A RP-SMA socket
Type B N plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot