Wittenberg Antennen P-102880 Antenna Cable Sma Plug To Socket 3M Length

MPN
P-102880
EAN-13
4021064028805
Order Code
18-5349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £17.78 £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Wittenberg Antennen P-102880 is a high-quality RF cable assembly that is crucial for a variety of communication and signal transmission applications. This cable features a length of 3 metres and is equipped with an SMA plug on one end and an SMA socket on the other, allowing for straightforward extension of existing SMA connections. Its design ensures minimal signal loss and reliable performance in demanding environments, making it suitable for use in both industrial and commercial settings where precise signal transmission is necessary. The robust construction of the cable supports its deployment in areas such as radio frequency engineering, telecommunications, and laboratory testing, providing engineers with a dependable solution for extending network reach while maintaining high-frequency signal integrity.
Connector 1 SMA Male
Connector 2 SMA Female
Length 3m
Impedance 50Ω
Type Cable extension
Cable Length 3m
Colour Black

Reviews

Be the first to submit a review

Trustpilot