Wittenberg Antennen K-102949-10 SAT Cable 25m Double Shielding Watertight

Image Representative of Range

Wittenberg Antennen K-102949-10 SAT Cable 25m Double Shielding Watertight

MPN
K-102949-10
EAN-13
4021064029499
Order Code
13-5714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wittenberg Antennen K-102949-10 is a satellite TV cable featuring double shielding and measures 25.00 metres in length. It provides a 90 dB shielding rating and utilises a 0.7/4.4 CCS construction, ensuring high-quality signal transmission. Typically used in satellite TV installations, this SAT cable is compatible with F connectors.
Length 25m
LAN Category Not Applicable
Shielding Braid shielding
Cable features double shielding
Connector 1 Open cable ends
Connector 2 Open cable ends
Shielding specs 90dB
Type Coaxial
Version Cable

Reviews

Be the first to submit a review

Trustpilot