Wittenberg Antennen K-102947-10 SAT Cable 10m Double Shielding 90dB

Image Representative of Range

Wittenberg Antennen K-102947-10 SAT Cable 10m Double Shielding 90dB

MPN
K-102947-10
EAN-13
4021064029475
Order Code
13-5713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Wittenberg Antennen manufactures the K-102947-10 SAT cable, which features double shielding and offers 90 dB protection over a 10.00 m length with dimensions of 0.7/4.4 CCS. This satellite TV cable, equipped with an F connector, provides reliable signal transmission for satellite television systems. Typical applications include connecting satellite dishes to receivers for high-quality TV signal reception.
Length 10m
LAN Category Not Applicable
Shielding Braid shielding
Cable features double shielding
Connector 1 Open cable ends
Connector 2 Open cable ends
Shielding specs 90dB
Type Coaxial
Version Cable

Reviews

Be the first to submit a review

Trustpilot