Wittenberg Antennen K-102943-10 Coaxial SAT Cable 50m 4x Shielded 110dB

Image Representative of Range

Wittenberg Antennen K-102943-10 Coaxial SAT Cable 50m 4x Shielded 110dB

MPN
K-102943-10
EAN-13
4021064029437
Order Code
13-5712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wittenberg Antennen K-102943-10 SAT cable features a 50.00 m length with fourfold shielding and 110 dB performance. It is designed for optimal satellite TV signal transmission with F connectors. Ideal for residential and commercial satellite TV installations, it ensures strong and clear signal quality.
Length 50m
LAN Category Not Applicable
Shielding Braid shielding
Cable features fourfold shielding
Connector 1 Open cable ends
Connector 2 Open cable ends
Shielding specs 110dB
Type Coaxial
Version Cable

Reviews

Be the first to submit a review

Trustpilot