Wittenberg Antennen K-102938-10 SAT Cable 10m 4x Shielding 110dB Watertight

Image Representative of Range

Wittenberg Antennen K-102938-10 SAT Cable 10m 4x Shielding 110dB Watertight

MPN
K-102938-10
EAN-13
4021064029383
Order Code
13-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.78 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wittenberg Antennen manufactures the K-102938-10 SAT cable with fourfold shielding and 110 dB effectiveness. This 10.00 m coaxial cable is designed for satellite TV applications, providing superior signal quality. It comes equipped with F connectors suitable for SAT TV installations.
Length 10m
LAN Category Not Applicable
Shielding Braid shielding
Cable features fourfold shielding
Connector 1 Open cable ends
Connector 2 Open cable ends
Shielding specs 110dB
Type Coaxial
Version Cable

Reviews

Be the first to submit a review

Trustpilot