Wittenberg Antennen 103510 Adapter SMA plug N socket 50 Ohm 1 pc HF Adapters

MPN
103510
EAN-13
4021064035100
Order Code
18-5321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Wittenberg Antennen 103510 is a high-frequency adapter designed for reliable connectivity in demanding RF applications. This product, also referenced as 3376418, features an SMA plug to N socket configuration, ensuring a secure connection with minimal signal loss across a 50 Ohm impedance system. Engineered for use in telecommunications and wireless communication systems, it facilitates seamless integration into RF test equipment and antenna array setups. Its robust construction and precision engineering make it suitable for use in environments requiring dependable high-frequency performance.
Adaptor Type SMA Adapter
Connector 2 N female
Colour Metal
Connector Type Adapter, straight
Content 1
Product Type SMA adapter
Type SMA Stecker auf N-Buchse,Adapter,50 Ohm
Type A SMA plug
Type B N socket

Reviews

Be the first to submit a review

Trustpilot