Wittenberg Antennen 103558 BNC test lead Black 10 m

MPN
103558
EAN-13
4021064033588
Order Code
18-5330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.74 £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 04/12/2026

Wittenberg Antennen 103558 is a high-quality BNC test lead designed for reliable electrical testing and measurement tasks. The lead measures 10 metres in length and comes in a durable black finish, ensuring flexibility and resilience in various environments. Equipped with BNC connectors, this test lead facilitates secure and stable connections between equipment, making it ideal for use in laboratory settings, electronic diagnostic applications, and RF signal testing. Its robust construction ensures sound electrical conductivity and long-lasting performance, meeting the precise demands of professionals and engineers. This product is particularly suited for tasks requiring extensive reach and minimised signal loss, enabling efficient testing in diverse engineering projects.
Cable Length 10m
Colour Black
Cable Design Round
Cable Type Antenna cable
Impedance 50Ω
Length 10000mm
Product Type BNC test lead
Type A BNC plug
Type B BNC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot