Wittenberg Antennen 103515 Antenna Cable Smb Socket 0.25M Mobile Phone

MPN
103515
EAN-13
4021064035155
Order Code
18-5326
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wittenberg Antennen 103515 serves as a highly specific solution in the realm of RF cable assemblies. This antenna cable, designed with a length of 0.25 metres, features an SMB socket and is engineered to facilitate secure and efficient connections in mobile phone applications requiring precise RF signal transmission. Its compact size and reliable connector interface lend themselves well to use in confined spaces, making it ideal for integration into telecommunications equipment, RF development kits, and other wireless communication devices where minimal signal loss is crucial. The durability and performance characteristics of this assembly meet the technical demands of modern engineering projects, providing a dependable link in RF circuits.
Connector 1 SMB Female
Connector 2 SMB female
Length 0.25m
Type Antenna cable
Cable Design Round
Cable Length 0.25m
Colour Black
Connections SMB socket
Connector Version straight
Version Cable

Reviews

Be the first to submit a review

Trustpilot