Wittenberg Antennen 103458 Antenna Cable Halogen-Free N Plug 10 M Length

MPN
103458
EAN-13
4021064034486
Order Code
18-5308
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £45.86 £38.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wittenberg Antennen 103458 is a robust RF cable assembly designed to provide reliable connectivity in various electronic and communication applications. This product features a 10-metre length, ensuring ample reach for diverse setups, and is equipped with an N plug connector for secure and efficient signal transmission. Notably, the cable is halogen-free, minimising toxic emissions and making it suitable for indoor and environmentally sensitive installations. Engineered for performance and safety, the cable is ideal for use in high-frequency transmission systems, such as radio frequency communications and signal distribution networks where cable integrity and safety are paramount.
Connector 1 N Plug
Connector 2 N Male
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Design Round
Cable Length 10m
Colour Black
Connections N plug
Connector Version straight
Core Material Copper
Version Cable

Reviews

Be the first to submit a review

Trustpilot