Wittenberg Antennen 103364 Cable Extension 3M Fme Socket Socket Poly

MPN
103364
EAN-13
4021064033649
Order Code
18-5297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £11.17 £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wittenberg Antennen 103364 is a high-quality RF cable assembly designed to extend connectivity with precision. This cable extension features an FME socket to FME socket configuration over a length of 3 metres, constructed from durable materials including a poly sheath to ensure reliable transmission and environmental protection. The assembly is ideal for use in telecommunications and wireless communication systems, where it facilitates seamless connectivity between devices. Its specifications are suited for applications requiring robust signal integrity and flexibility in varied engineering environments.
Connector 1 FME Female
Connector 2 FME female
Length 3m
Impedance 50Ω
Type Cable extension
Cable Length 3m
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot