Wittenberg Antennen 103362 Cable Extension 1 M Fme Socket To Fme Socket Rf Cab

MPN
103362
EAN-13
4021064033625
Order Code
18-5295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.31 £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wittenberg Antennen 103362 is a high-quality RF cable assembly featuring an FME socket to FME socket configuration. This cable extension spans 1 metre in length, facilitating connectivity in applications requiring robust radio frequency signal transmission. Engineered for reliability, it is especially useful in telecommunication settings, including mobile communication systems and RF testing environments. Its versatility makes it suitable for use within both laboratory and field conditions where durability and signal integrity are critical. The Poly-103362 assembly is designed to meet the demanding standards of professional engineering applications, ensuring minimal signal loss and consistent performance.
Connector 1 FME Female
Connector 2 FME female
Length 1m
Impedance 75Ω
Type Cable extension
Cable Length 1m
Colour Black

Reviews

Be the first to submit a review

Trustpilot