Wistoba 520612 Wide Brush 1-Piece, Ideal for Smooth Paint Application

MPN
520612
Brand
Wistoba
EAN-13
4002238520639
Order Code
11-0447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Wistoba, the 520612 wide brush is a single-piece tool ideal for covering large surfaces. It features high-quality bristles for smooth and consistent paint application. This brush is typically used in painting and decorating tasks.
Type Wide brush
Number of Pieces 1
Bristle Length 61mm
Dim (L x W) 30 mm x 120 mm
Length 30mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot