Wistoba 380275 Wall Brush 1 pc, High-Quality Bristles for Smooth Finish

MPN
380275
Brand
Wistoba
EAN-13
4002238380271
Order Code
11-0441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Wistoba wall brush 380275 is designed for painting and decorating walls. It is a durable and reliable tool, suitable for both professional and DIY applications. The brush is manufactured by Wistoba, ensuring high-quality performance and precision.
Type Wall brush
Number of Pieces 1
Bristle Length 60mm
Strength 16mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot