Wistoba - 207212 - Round Brush 45mm Size Durable Single Pack

Image Representative of Range

Wistoba - 207212 - Round Brush 45mm Size Durable Single Pack

MPN
207212
Brand
Wistoba
EAN-13
4002238207264
Order Code
11-0413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The Wistoba round brush, with a size of 45 mm, is produced by Wistoba and is highly regarded for precision painting. It is ideal for creating smooth, detailed strokes and works well on various surfaces. The 207212 model is perfect for both professional and amateur artists.
Type Round brush
Number of Pieces 1
Bristle Length 80mm
Bristle type Pure light China bristles
Brush size 45mm
Length 80mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot