Wistoba - 207210 - Round Brush 40 mm Size for Precise Painting

MPN
207210
Brand
Wistoba
EAN-13
4002238207257
Order Code
11-0412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Wistoba 207210 round brush, sized at 40 mm, is expertly crafted by Wistoba for precise and detailed applications. Its round shape is ideal for painting, varnishing, or touch-up work where accuracy is required. Suitable for both professional and personal use, this brush ensures smooth and even strokes.
Type Round brush
Number of Pieces 1
Bristle Length 80mm
Bristle type Pure light China bristles
Brush size 40mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot