Wistoba 152670 AquaSol Flat Brush 1pc Streak-Free Low Viscosity Use

MPN
152670
Brand
Wistoba
EAN-13
4002238152670
Order Code
11-0381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.53 £10.78
10+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wistoba manufactures high-quality painting tools, including the versatile AquaSol flat brush. The flat brush is designed for smooth, even application of water-based paints and finishes. Wistoba 152670 1 pc is ideal for both professional and DIY painting projects.
Type Flat brush
Number of Pieces 1
Bristle Length 65mm
Bristle type AquaSol synthetic fibers
Strength 22mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot