Wistoba 152660 AquaSol Flat Brush 1-Piece Ideal for Low Viscosity Paints

MPN
152660
Brand
Wistoba
EAN-13
4002238152663
Order Code
11-0380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Wistoba, the 152660 AquaSol flat brush features high-quality synthetic bristles for a smooth finish. This Wistoba 152660 1 pc is ideal for water-based paints and varnishes. The flat brush design allows for precise edges and even surface coverage.
Type Flat brush
Number of Pieces 1
Bristle Length 60mm
Bristle type AquaSol synthetic fibers
Strength 21mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot