Wistoba 152640 AquaSol Flat Brush 1pc Ideal for Low Viscosity Paints

MPN
152640
Brand
Wistoba
EAN-13
4002238152649
Order Code
11-0378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wistoba manufactures the AquaSol 152640 flat brush, a reliable tool known for its efficiency. This one-piece brush excels in even application of water-based paints and finishes. Perfect for both DIY enthusiasts and professional painters aiming for smooth, uniform coverage.
Type Flat brush
Number of Pieces 1
Bristle Length 55mm
Bristle type AquaSol synthetic fibers
Strength 18mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot