Wiska TKS 32 Cable grommet 12 mm Polypropylene Grey-white pk 10

MPN
TKS 32
Brand
Wiska
EAN-13
2050004835021
Order Code
61-8000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
3+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 19/11/2026

Manufactured from high-quality grey-white polypropylene, this grommet boasts a diameter of 12 mm, making it suitable for a variety of cable sizes. Its V0 rating indicates it meets stringent fire safety standards, ensuring safe installation in environments where fire resistance is critical
Type Cable Grommet
Colour Grey-white (RAL 7035)
Clamp Diameter 4mm
Diameter 12mm
Dimensions (Ø x H) 37 mm x 12 mm
Height 12mm
IP Rating IP66
Material Polypropylene
Maximum Temperature 80°C
Min. temperature -30°C
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot