Christmas Opening Hours and Delivery Dates here

Wiska 50108027 Cable gland shockproof with seal 1/2" NPT Brass (Ni-plated) Ecru

Order Code:

61-8032

Brand: Wiska MPN: 50108027 EAN-13: 4007686216417
Qty Was Unit Price (Ex VAT)
1+ £8.07 £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

Brass cable gland for unshielded cables, sealing on the outer sheath of the cable. Approved according to ATEX and IECEx.
Colour Ecru
Material Brass (Ni-plated)
Type Cable Gland
Clamp Ø 3mm
External thread 1/2" NPT
Halogen free Yes
Max. temperature +110°C
Min. temperature -60°C
Misc Attribute 2 straight
Spanner size 24mm
Terminal Ø (max.) 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot