Wiska 10110647 COMBI 304 SWITCH RS/1-2 BK Rotary switch 250 V 10 A IP66

Wiska Brand: Wiska
The switch is made of high-quality material. It is characterized by high UV and ozone resistance, and is therefore suitable for indoor and outdoor applications. With the use of cable gland even the protection class IP67 is achieved. The lid with bayonet lock is screwed on with a quarter turn. Hook fastening prevents unauthorized access. Open the lid using a tool Two external mounting straps for easy installation, as well as 4 x M20 combined thread and membrane inserts.
Description Image Product Buy Pricing (Ex VAT) Casing/button Colour Connection Height IP Rating Length Material Lighting Type Size/ Dimensions Misc Attribute 1 Misc Attribute Misc Attribute 2 Operation type Switch Rating Width Switching current (max.) Type
Wiska 10110647 COMBI 304 SWITCH RS/1-2 BK Rotary switch 250 V 10 A IP66
Wiska 10110647 COMBI 304 SWITCH RS/1-2 BK Rotary switch 250 V 10 A IP66
Standard range
Order code: 61-8093
MPN: 10110647

Available to back orderBack-order availability date - 12/11/2026
1+ £48.89
Price per unit Ex VAT
Black Screw terminal 78mm IP66 82mm Plastic None (L x W x H) 82 x 100 x 78 mm COMBI 304 SWITCH RS/1-2 BK Rotary switch 250V 100mm 10A Rotary Switch
Wiska 10060361 DIN Rail Kit - COMBI 607 Rail Slotted hole 87 mm
Wiska 10060361 DIN Rail Kit - COMBI 607 Rail Slotted hole 87 mm
Standard range
Order code: 61-8134
MPN: 10060361

Available to back orderBack-order availability date - 12/11/2026
3+ £3.75
Price per unit Ex VAT
7.5mm 87mm zinc plated (L x W x H) 87 x 35 x 7.5 mm DIN Rail Kit - COMBI 607 Top-hat rail 35mm Rotary Switch

Trustpilot