Wiska 10110647 COMBI 304 SWITCH RS/1-2 BK Rotary switch 250 V 10 A IP66

MPN
10110647
Brand
Wiska
EAN-13
4007686228878
Order Code
61-8093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The switch is made of high-quality material. It is characterized by high UV and ozone resistance, and is therefore suitable for indoor and outdoor applications. With the use of cable gland even the protection class IP67 is achieved. The lid with bayonet lock is screwed on with a quarter turn. Hook fastening prevents unauthorized access. Open the lid using a tool Two external mounting straps for easy installation, as well as 4 x M20 combined thread and membrane inserts.
Casing/button Colour Black
Connection Screw terminal
Height 78mm
IP Rating IP66
Length 82mm
Lighting Type None
Material Plastic
Misc Attribute COMBI 304 SWITCH RS/1-2 BK
Operation type Rotary switch
Size/ Dimensions (L x W x H) 82 x 100 x 78 mm
Switch Rating 250V
Switching current (max.) 10A
Type Rotary Switch
Width 100mm

Reviews

Be the first to submit a review

Trustpilot