Wiska 10060361 DIN Rail Kit - COMBI 607 Rail Slotted hole 87 mm

MPN
10060361
Brand
Wiska
EAN-13
4007685603614
Order Code
61-8134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/11/2026

Mounting rail for assembly with terminal blocks incl. mounting material suitable for the box
Type Rotary Switch
Material zinc plated
Size/ Dimensions (L x W x H) 87 x 35 x 7.5 mm
Length 87mm
Height 7.5mm
Misc Attribute 1 DIN Rail Kit - COMBI 607
Misc Attribute 2 Top-hat rail
Width 35mm

Reviews

Be the first to submit a review

Trustpilot