Wiska 10109182 BCAB-L-10-BK Conduit Black 10 mm 50 m

MPN
10109182
Brand
Wiska
EAN-13
4007686083651
Order Code
61-8161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Plastic protective hose to protect cables from mechanical stress, sand and moisture.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 10mm
Bend radius 20mm
Diameter 13mm
Fire protection properties HB
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot