Wiska 10109032 BMCG-PVC-S-12-LG Sleeving Grey 12 mm 30 m

MPN
10109032
Brand
Wiska
EAN-13
4007686079586
Order Code
61-8145
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £134.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

Metallic protective hose with PVC sheath to protect the cables under extreme mechanical loads.
Type Sleeving
Colour Grey
Length 30m
Material Steel (galvanized)
Internal Diameter 12mm
Bend radius 60mm
Diameter 18mm
Maximum Temperature +70°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot