Wiska 10108874 EBF45-29-40-BG Fasteners Grey M40 x 1.5 45-degree

MPN
10108874
Brand
Wiska
EAN-13
2050008470877
Order Code
61-8129
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Plastic hose connection does not require a special cutting tool for the corrugated pipe. The integrated, captive TPU seal is always visible from outside and eliminates the need for additional assembly and control. An integrated strain relief is ensured by the innovative 360° snap closure.
Type Fastener
Colour Grey
Length 86.2mm
Material Polyamide
Internal Diameter n/a
Angled 45-degree
External thread M40 x 1.5
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot