Wiska 10108680 CMM 63 V0 LG Locknut M63 Plastic Light grey

MPN
10108680
Brand
Wiska
EAN-13
4007686068023
Order Code
61-8141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 28/09/2026

Divisible locknut for easy installation of pre-assembled cables.
Thread Size M63
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Dimensions M63
Halogen free Yes
Misc Attribute 2 hexagonal

Reviews

Be the first to submit a review

Trustpilot