Wiska 10108677 CMM 32 V0 LG Locknut M32 Plastic Light grey

MPN
10108677
Brand
Wiska
EAN-13
4007686067958
Order Code
61-8140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

Divisible locknut for easy installation of pre-assembled cables.
Thread Size M32
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Dimensions M32
Halogen free Yes
Misc Attribute 2 hexagonal

Reviews

Be the first to submit a review

Trustpilot