Wiska 10107137 BCAV-23-D-BK Conduit Black 20.5 mm 50 m

MPN
10107137
Brand
Wiska
EAN-13
4007686038064
Order Code
61-8148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £221.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Plastic protective hose to protect cables from mechanical stress, sand and moisture.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 20.5mm
Bend radius 130mm
Diameter 28.3mm
Fire protection properties V2
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot