Wiska 10107131 BCA-29-D-BG Conduit Grey 26.6 mm 25 m

MPN
10107131
Brand
Wiska
EAN-13
4007686037944
Order Code
61-8160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £171.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Plastic protective hose to protect cables from mechanical stress, sand and moisture.
Type Conduit
Colour Grey
Length 25m
Material Polyamide 6
Internal Diameter 26.6mm
Bend radius 140mm
Diameter 34.5mm
Fire protection properties V0
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot