Wiska 10105340 MFD 40/02/110 shockproof with strain relief M40 Plastic Black

MPN
10105340
Brand
Wiska
EAN-13
4007686007916
Order Code
61-8027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/11/2026


Multiple seal for the use of several lines suitable for all SPRINT-screw connections.
Thread Size M40
Colour Black
Material Plastic
IP Rating IP66
Type Insert
Clamp Ø 10mm
Dimensions M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 straight
Terminal Ø (max.) 11mm

Reviews

Be the first to submit a review

Trustpilot