Wiska 10102410 SH0125W Cable sleeve Content: 1 Set

Wiska Brand: Wiska
Finished with flexible silicone case. Protects, seals and insulated reliably in one operation. The Snap closure at the housing permits access to the terminal. Incl. terminal block with brass screw terminal and allen key to close the clamp. With cable ties for a secure locking of the sleeve. Suitable for through-wiring and branches.
Description Image Product Buy Pricing (Ex VAT) max. cross section Colour Min. cross section Maximum Temperature Min. temperature Type Standards
Wiska 10102410 SH0125W Cable sleeve Content: 1 Set
Wiska 10102410 SH0125W Cable sleeve Content: 1 Set
Extended range
Order code: 61-8163
MPN: SH0325W

Available to back orderBack-order availability date - 06/11/2026
1+ £10.15
Price per unit Ex VAT
10mm² 2.50mm² Cable Sleeve EN 50393
Wiska 10102414 SH0506W Cable sleeve Content: 1 Set
Wiska 10102414 SH0506W Cable sleeve Content: 1 Set
Extended range
Order code: 61-8164
MPN: SH506W

Available to back orderBack-order availability date - 06/11/2026
1+ £33.12
Price per unit Ex VAT
6mm² Blue 1.50mm² +90°C -20°C Cable Sleeve EN 50393

Trustpilot