Christmas Opening Hours and Delivery Dates here

Wiska 10102414 SH0506W Cable sleeve Content: 1 Set

Order Code:

61-8164

Brand: Wiska MPN: SH506W EAN-13: 4007685059022
Qty Unit Price (Ex VAT)
1+ £35.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

Finished with flexible silicone case. Protects, seals and insulated reliably in one operation. The Snap closure at the housing permits access to the terminal. Incl. terminal block with brass screw terminals and allen key to close the clamps. Cable ties for a secure locking of the sleeve. Suitable for through-wiring and branches.
Type Cable Sleeve
Colour Blue
max. cross section 6mm²
Max. temperature +90°C
Min. cross section 1.50mm²
Min. temperature -20°C
Standards EN 50393

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot