Christmas Opening Hours and Delivery Dates here

Wiska 10102410 SH0125W Cable sleeve Content: 1 Set

Order Code:

61-8163

Brand: Wiska MPN: SH0325W EAN-13: 4007685058940
Qty Unit Price (Ex VAT)
1+ £11.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

Finished with flexible silicone case. Protects, seals and insulated reliably in one operation. The Snap closure at the housing permits access to the terminal. Incl. terminal block with brass screw terminal and allen key to close the clamp. With cable ties for a secure locking of the sleeve. Suitable for through-wiring and branches.
Type Cable Sleeve
max. cross section 10mm²
Min. cross section 2.50mm²
Standards EN 50393

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot