Wiska 10101015 MFD 20/02/050 Multiple Sealing Insert 2 Hole 5mm

MPN
10101015
Brand
Wiska
EAN-13
2050001455376
Order Code
59-1210
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

This thermoplastic sealing insert from Wiska can accommodate 2 cables with a diameter of up to 5mm.


  • Size M20
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10101015
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 2 x 4 - 5mm
  • Protection type: IP66
Thread Size M20
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M20
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot