Wiska 10100666 Gland shockproof with strain relief M25 Polyamide Light Grey

MPN
10100666
Brand
Wiska
EAN-13
4007685058131
Order Code
61-8016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

A microporous, liquid-tight and breathable ePTFE membrane is integrated into the breathing cable gland. Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated. The patented product is cable gland and pressure compensation in one. Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional EPDM O-ring. Available in various sizes and materials.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 ESVG 25
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot