Wiska 10064628 ESKV-F 20 Flame Retardant Plastic Cable Gland M20, Pack of 50

Image Representative of Range

Wiska 10064628 ESKV-F 20 Flame Retardant Plastic Cable Gland M20, Pack of 50

MPN
10064628
Brand
Wiska
EAN-13
4007685646284
Order Code
59-1590
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Light grey plastic flame-retardant M20 cable gland from the ESKV-F series by Wiska.
  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Light grey (RAL 7035)
  • External thread: M20
  • Manufacturer's part 10064628
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 10mm
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot