Wiska 10063589 KRM 50/25 Plastic Thread Adaptor M50/M25

MPN
10063589
Brand
Wiska
EAN-13
2050001455277
Order Code
59-1354
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/11/2026

Light grey reinforced plastic M50/M25 metric thread adaptor from the Wiska KRM range.
  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M50
  • Internal thread: M25
  • Manufacturer's part 10063589
  • Material: Polyamide
Thread Size M25 / M50
Colour Grey
Material Polyamide
Type Adaptor

Reviews

Be the first to submit a review

Trustpilot