Wiska 10063153 Emvs 20 Filler Plug Shockproof M20 Metal Ecru 100 Pieces

Wiska 10063153 Emvs 20 Filler Plug Shockproof M20 Metal Ecru 100 Pieces

Order Code:

18-5267

Brand: Wiska MPN: 10063153 EAN-13: 4007685631532

Discontinued


Wiska 10063153 filler plug is a versatile component designed for robust sealing applications in electrical and cable management systems. Known as the EMVS 20, this shockproof filler plug is crafted from durable metal with an M20 thread size and comes in an ecru colour, ensuring compatibility with various industrial aesthetics. Each unit delivers reliable performance in environments where ingress protection and cable integrity are paramount, such as in automation panels, electrical junction boxes, and machinery installations where sealing unused apertures is required. Sold in packs of 100, these filler plugs provide an efficient solution for engineers seeking to maintain system safety while ensuring easy accessibility for future modifications or inspections.
Type Nickel-plated
Material Metal
Colour Ecru
Content 100
Halogen-free Yes
Product Type Filler plug
Size M20

Trustpilot