Wiska 10063143-1 10063143 Locknut M20 Brass Brass

Image Representative of Range

Wiska 10063143-1 10063143 Locknut M20 Brass Brass

MPN
10063143
Brand
Wiska
EAN-13
2050003033640
Order Code
61-8159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 24/11/2026

Made of brass, this locknut offers excellent resistance to corrosion and wear, making it suitable for use in various environments, including outdoor and industrial applications. With a metric thread size of M20, it provides a secure fit for compatible components, ensuring stability in electrical systems
Thread Size M20
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M20
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot