Wiska 10063141-1 10063141 Locknut M12 Brass Brass

Image Representative of Range

Wiska 10063141-1 10063141 Locknut M12 Brass Brass

MPN
10063141
Brand
Wiska
EAN-13
2050003033664
Order Code
61-8158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 19/10/2026

Wiska 10063141-1 locknut is designed for use with M12 threaded conduits and fittings, ensuring a secure and reliable connection. Made from high-quality brass, this locknut offers excellent corrosion resistance and durability, making it suitable for various applications in electrical installations and outdoor environments
Thread Size M12
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M12
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot