Wiska 10062562 Cable Grommet Light grey Plastic Terminal Ø 25 mm 100 pcs

Wiska 10062562 Cable Grommet Light grey Plastic Terminal Ø 25 mm 100 pcs

Order Code:

18-5262

Brand: Wiska MPN: 10062562 EAN-13: 4007685625623
  • Country of Origin: Germany
  • View All

Discontinued


Wiska 10062562, also identifiable by the code 04007685625623, is a cable grommet constructed from light grey plastic. Engineered to accommodate terminal diameters of up to 25 mm, this grommet type, often referred to in settings as the EMT 32, is prominent for its effective cable routing solutions. Supplied in a package containing 100 pieces, it is designed for managing cable entries and exiting points in electrical enclosures or panels, ensuring orderly organisation and protection against abrasion. Its attributes make it a suitable choice for engineering applications where maintaining the integrity of cable insulation and providing strain relief is crucial, particularly in electrical and telecommunications installations.
Type cuttable
Colour Light grey
Board thickness (max.) 9.5mm
Clamp Diameter 1mm
Diameter 32mm
Dimensions (Ø) 32 mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Terminal Ø (max.) 25mm

Trustpilot