Wiska 10062561 Cable router Light grey Plastic EMT 25 Grommets 100 pcs

Wiska 10062561 Cable router Light grey Plastic EMT 25 Grommets 100 pcs

Order Code:

18-5261

Brand: Wiska MPN: 10062561 EAN-13: 4007685625616
  • Country of Origin: Germany
  • View All

Discontinued


Wiska 10062561 is a reliable cable routing solution, consisting of 100 light grey plastic grommets designed for use with EMT 25 conduits. These grommets ensure secure and organised cable management by providing a firm barrier that protects cables from abrasion and kink damage, complying with standard cable routing practices. Fabricated from robust plastic materials, these grommets offer durability and are engineered to maintain the integrity of cable systems in various installations, such as commercial and industrial environments, where electrical safety is paramount. Typically utilised in wiring installations, they provide essential support in scenarios where cables pass through sheet metal or similar materials.
Type cuttable
Colour Light grey
Board thickness (max.) 9.5mm
Clamp Diameter 1mm
Diameter 25mm
Dimensions (Ø) 25mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Terminal Ø (max.) 18mm

Trustpilot