Wiska 10062559 EMT 16 Cable router Terminal Plastic Light grey

MPN
10062559
Brand
Wiska
EAN-13
4007685625593
Order Code
61-8136
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

Innovative two-component cable entry made of high-quality plastics. This is inserted from the outside into a metric bore without thread, no mounting tool or counter nut is necessary. Can be used in housings with wall thicknesses from 0.2 mm. The cable is inserted through the soft membrane and securely sealed, also suitable for special cables or the introduction of several cables.
Type Router Terminal
Colour Light grey
Clamp Diameter 1mm
Diameter 9mm
Dimensions (Ø) 16mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Misc Attribute 1 cuttable
Misc Attribute 2 EMT 16
Panel Thickness 9.5mm

Reviews

Be the first to submit a review

Trustpilot